GBC18MMRN

Heilind Number:SULGBC18MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMRN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18MMRN

Detailed Description

Introducing the GBC18MMRN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features PA9T housing and precision-crafted phosphor bronze contacts with gold plating, ensuring reliable signal transmission and durability. With a pitch of 2.54mm (.1in) and 36 positions spread across 2 rows, it offers versatile connectivity options. The connector's straddle orientation and card extender termination method make it easy to integrate into your PCB design. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact size, with a height of 13.72mm (.54in) and width of 9.4mm (.37in), allows for efficient PCB layout. Matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, the GBC18MMRN is a key component for your electronic designs.