GBC18MMSD

Heilind Number:SULGBC18MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMSD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMSD

Detailed Description

Introducing the GBC18MMSD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54 mm (.1 in) and 36 positions spread across 2 rows, it offers ample versatility for your PCB layout needs. The gold-plated contacts guarantee excellent signal transmission, while the Matte Tin termination plating ensures durability. Operating at a wide temperature range from -65 to 150 °C, this connector is suitable for various industries. Its male gender, straight orientation, and clearance hole mount type make installation a breeze. Rated for 700 VAC and 3 A, it meets stringent performance standards. With a compact size of 9.4 mm (.37 in) width and 13.72 mm (.54 in) height, the GBC18MMSD is the perfect choice for your connectivity solutions.