GBC18MMVD

Heilind Number:SULGBC18MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMVD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMVD

Detailed Description

Introducing the GBC18MMVD, a high-performance board-to-board PCB connector designed for robust and reliable electronic connections. Featuring a male gender with two rows of 36 positions, this connector ensures efficient signal transmission with a pitch of 2.54mm. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees optimal conductivity and durability. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various applications. With a compact design measuring 13.72mm in height and 9.4mm in width, the GBC18MMVD is perfect for space-constrained PCB layouts. Trust in its quality, performance, and compliance with industry standards, making it an ideal choice for your connectivity needs.