GBC18MMWD

Heilind Number:SULGBC18MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMWD
Amperage:3 A
Gender:Male
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18MMWD

Detailed Description

The GBC18MMWD male board-to-board PCB connector is a high-performance component designed for demanding applications. With a pitch of 2.54mm and 36 positions arranged in two rows, it ensures reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. The connector's clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Rated for 700VAC and 3A, it supports high-power transmission. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector's straight orientation, 13.72mm height, and 9.4mm width offer versatility in design. With matte tin termination plating and compliance with industry standards, it ensures optimal performance and reliability in a wide range of applications.