GBC18MMWN

Heilind Number:SULGBC18MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18MMWN

Detailed Description

Introducing the GBC18MMWN, a high-performance board to board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 36 positions, it offers ample connectivity options for your PCB layout. The straight orientation and 2.54mm pitch make it easy to integrate into your design, while the thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the GBC18MMWN for high-reliability performance in your electronic systems.