GBC19DETH

Heilind Number:SULGBC19DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DETH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DETH

Detailed Description

Introducing the GBC19DETH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and phosphor bronze materials, guaranteeing durability and reliability. With a current rating of 3A and voltage resistance up to 700VAC, it ensures efficient power transmission. The cantilever contact type and gold plating offer excellent signal integrity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. This straight orientation connector has 2 rows with 38 positions, ideal for complex PCB layouts. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact yet robust connectivity solution. Trust the GBC19DETH for your connectivity needs in aerospace, military, or industrial applications.