GBC19DETN

Heilind Number:SULGBC19DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DETN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DETN

Detailed Description

The GBC19DETN is a high-performance board-to-board PCB connector designed for female gender applications. With a compact size and two rows of 38 positions, it offers reliable connectivity in electronic devices. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures excellent signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The contact type is cantilever, and the termination method is through-hole, guaranteeing secure and stable connections. With a pitch of 2.54mm, it is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is ideal for use in demanding environments. The matte tin termination plating enhances durability. This connector, belonging to the hi_rel category, is a reliable choice for critical applications in aerospace, defense, and industrial sectors.