| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC19DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC19DEYN |
GBC19DEYN
| Heilind Number: | SULGBC19DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC19DEYN |
| ECAD Model: |
Specifications
Detailed Description
The GBC19DEYN Connector features a robust construction with PA9T body material and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. It offers 38 positions in a 2-row configuration, with a pitch of 2.54mm for easy PCB integration. The cantilever contact type and straight orientation provide secure connections. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its matte tin termination plating and gold contact plating guarantee excellent conductivity and corrosion resistance. The GBC19DEYN is a top choice for board-to-board and card edge connections, meeting the needs of various industries.

