GBC19DRAH

Heilind Number:SULGBC19DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRAH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRAH

Detailed Description

Introducing the GBC19DRAH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 2-row, 38-position layout allows for versatile connectivity. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Thru-hole termination method and matte tin plating guarantee secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Trust the GBC19DRAH for high-reliability connections in your electronic designs.