GBC19DRAI

Heilind Number:SULGBC19DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRAI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRAI

Detailed Description

Introducing the GBC19DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliable connectivity. Featuring a female gender with two rows and a threaded mount type, it offers secure installation. The termination method is through-hole, with gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent electrical requirements. The full bellow contact type and right-angle orientation accommodate space constraints while maintaining signal integrity. With 38 positions and a tail length of 3.18mm (.125 in), it supports complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-limited applications. Termination plating with matte tin ensures reliability and compliance with industry standards. The GBC19DRAI is part of our extensive range of connectors, suitable for hi-rel applications, providing a solution for your connectivity needs.