GBC19DRAN

Heilind Number:SULGBC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGBC19DRAN

Detailed Description

Introducing the GBC19DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent safety standards. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. The connector, with 38 positions and full bellow contact type, guarantees secure and stable connections. Operating flawlessly in a wide temperature range of -65 to 125°C, it's suitable for harsh operating conditions. The matte Tin termination plating offers excellent durability. With a compact size of 10.95mm in height and 8.38mm in width, this connector is perfect for space-constrained applications. Trust the GBC19DRAN for premium connectivity in your electronic systems.