GBC19DREH

Heilind Number:SULGBC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DREH

Detailed Description

Featuring a robust construction, the GBC19DREH connector is designed for high-reliability board-to-board and card edge connections. With a short description of PA9T & Phosphor Bronze, it boasts a maximum amperage of 3A and a voltage rating of 700VAC, making it suitable for various applications. This female connector, with two rows of 38 positions each, offers secure connectivity through eyelet termination on gold-plated phosphor bronze contacts. Its 2.54mm pitch and straight orientation ensure easy integration into PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, and a clearance hole mount type, installation is convenient. The matte tin termination plating enhances durability. Overall, the GBC19DREH is a reliable solution for demanding electronic systems.