| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC19DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC19DREN |
GBC19DREN
| Heilind Number: | SULGBC19DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC19DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC19DREN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 38 positions across 2 rows, it offers versatile connectivity options. The full bellow contact type and straight orientation guarantee secure mating, while the eyelet termination method allows for easy installation. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of applications. Trust in the GBC19DREN for seamless and efficient PCB connectivity.

