GBC19DRES-S13

Heilind Number:SULGBC19DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGBC19DRES-S13

Detailed Description

The GBC19DRES-S13 Board to Board PCB Connector offers reliable connectivity in electronic applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures efficient signal transfer. With a pitch of 2.54mm and 38 positions, it accommodates multiple connections with ease. The Full Bellow contact type and Straddle orientation enhance performance and stability. Operating at a voltage of 700VAC and amperage of 3A, it meets high power demands. The termination method of Card Extender with Matte Tin plating guarantees durability in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the GBC19DRES-S13 ensures seamless connectivity.