GBC19DRES

Heilind Number:SULGBC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRES
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRES

Detailed Description

Introducing the GBC19DRES, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent power requirements. Offering 38 positions in a compact form factor, it is ideal for high-density PCB layouts. The side-hole mount and eyelet termination method facilitate easy and secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Trust the GBC19DRES for seamless connectivity in critical electronic systems.