| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC19DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC19DRTH |
GBC19DRTH
| Heilind Number: | SULGBC19DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC19DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC19DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-engineered phosphor bronze contact material with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power delivery. The connector, with a compact two-row design and 2.54mm pitch, provides 38 positions for seamless connectivity. Its straight orientation and through-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it guarantees performance stability. The GBC19DRTH is a top choice for aerospace, defense, and industrial applications where durability and high-reliability are paramount.

