GBC19DRTI

Heilind Number:SULGBC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRTI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRTI

Detailed Description

Introducing the GBC19DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 38 positions, offering reliable connectivity in compact spaces. The female connector, made of PA9T and phosphor bronze with gold plating, ensures excellent signal transmission and durability. Its threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at a voltage of 700VAC and a current of 3A, this connector is suitable for a wide range of electronic systems. With a straight orientation and a connector height of 10.95mm, it is ideal for vertical PCB stacking. The matte tin termination plating enhances solderability, while the full bellow contact type provides robust performance. Meeting strict industry standards, this connector is perfect for applications where reliability is paramount. Upgrade your PCB connections with the GBC19DRTI for efficient and dependable performance.