| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC19DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC19DRTN |
GBC19DRTN
| Heilind Number: | SULGBC19DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC19DRTN |
| ECAD Model: |
Specifications
Detailed Description
GBC19DRTN features PA9T & Phosphor Bronze construction with a 2.54mm pitch, suitable for high-reliability board-to-board PCB connections. This female connector, with two rows and 38 positions, offers a secure termination method through hole mounting. Its gold-plated phosphor bronze contacts ensure efficient power transfer, rated at 3A and 700VAC. Designed for durability, it operates in a wide temperature range (-65 to 125°C) and boasts a connector height of 10.95mm. The straight orientation and 5.08mm tail length provide easy installation. This versatile component, with matte tin termination plating, is ideal for various applications in electronics and telecommunications.

