GBC19DRTS

Heilind Number:SULGBC19DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGBC19DRTS

Detailed Description

The GBC19DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capability of 700VAC. Its two rows of gold-plated contacts, utilizing a full bellow design, offer superior signal transmission. With a pitch of 2.54mm and 38 positions, it enables precise and efficient PCB connections. The connector's side-hole mount and thru-hole termination method provide secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. With termination plating in matte tin, it ensures durability and longevity. Perfect for applications requiring high reliability and performance, the GBC19DRTS is an essential component in advanced electronic systems.