GBC19DRXI

Heilind Number:SULGBC19DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRXI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRXI

Detailed Description

Introducing the GBC19DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 38 positions, catering to complex connectivity needs. The female connector boasts PA9T housing and phosphor bronze contacts plated with gold, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers durability in extreme environments. Its threaded mounting and thru-hole termination method guarantee secure and stable attachment to PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 4.7mm, it provides a compact yet efficient solution for interconnecting circuit boards. Compliant with industry standards, the GBC19DRXI is ideal for use in aerospace, automotive, and industrial electronics. Upgrade your connectivity with this premium-grade connector.