GBC19DRXN

Heilind Number:SULGBC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRXN

Detailed Description

Introducing the GBC19DRXN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. This female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and 38 positions spread across 2 rows, it offers versatile compatibility. The full bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. Its thru-hole termination method and matte tin plating guarantee secure and durable installation. With an operating temperature range of -65 to 125°C, this connector is built to withstand extreme environmental conditions. Compact yet robust, it boasts dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, making it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial electronics, the GBC19DRXN delivers exceptional performance and reliability. Elevate your connectivity solutions with this essential component.