GBC19DRXS

Heilind Number:SULGBC19DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRXS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRXS

Detailed Description

Introducing the GBC19DRXS, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 38 positions arranged in two rows, it offers versatile connectivity options. The straight orientation and side hole mount type make installation hassle-free. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. The matte tin termination plating enhances solderability. Whether used in industrial machinery, telecommunications, or consumer electronics, the GBC19DRXS ensures secure and dependable connections, making it a vital component in any electronic system.