GBC19DRYH

Heilind Number:SULGBC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRYH

Detailed Description

Introducing the GBC19DRYH, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Made with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and stable power transmission. Its two rows of 38 positions and a pitch of 2.54mm accommodate multiple connections with precision. The straight orientation and clearance hole mount type make installation hassle-free, while the thru-hole termination method offers secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for diverse environments. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for various electronic applications. Trust the GBC19DRYH for superior connectivity in your PCB designs.