GBC19DRYI

Heilind Number:SULGBC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRYI

Detailed Description

This PA9T and Phosphor Bronze female connector, featuring a threaded mount type and through-hole termination method, is a reliable solution for board-to-board PCB connections. With two rows of contacts and a pitch of 2.54mm, it offers efficient signal transfer for high-density applications. The gold-plated phosphor bronze contacts ensure optimal conductivity, rated for up to 3A and 700VAC. Its straight orientation and 38 positions make it versatile for various electronic setups. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. The matte tin termination plating enhances durability. Perfect for industries requiring robust connectivity, this GBC19DRYI connector is a top choice for demanding applications.