| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC19DRYN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULGBC19DRYN-S13 |
GBC19DRYN-S13
| Heilind Number: | SULGBC19DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC19DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC19DRYN-S13, a high-performance board-to-board PCB connector designed for reliability and durability. Featuring a compact design with two rows and 38 positions, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. The PA9T housing and phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance, while the full bellow contact type offers superior signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its card extender termination method and matte tin plating make installation easy and secure. Trust the GBC19DRYN-S13 for seamless connectivity in your critical systems.

