GBC19DRYN

Heilind Number:SULGBC19DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DRYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DRYN

Detailed Description

Introducing the GBC19DRYN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows of 38 positions, allowing for seamless connectivity in complex circuitry. Crafted with PA9T and premium phosphor bronze, it ensures durability and reliable signal transmission. The gold-plated contacts offer enhanced conductivity, making it ideal for high-speed data transfer. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal requirements. Its straight orientation and no mounting design provide easy integration into PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The matte tin termination plating further enhances its longevity. Perfect for aerospace, defense, and industrial applications, the GBC19DRYN is a trusted solution for your connectivity needs.