| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC19DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC19DRYS |
GBC19DRYS
| Heilind Number: | SULGBC19DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC19DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC19DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The female connector offers two rows of 38 positions, with a pitch of 2.54mm, allowing for efficient PCB mating. Its straight orientation and side-hole mount type make installation easy. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Trust the GBC19DRYS for secure and durable board-to-board connections in your next project.

