GBC19DSXH

Heilind Number:SULGBC19DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DSXH
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DSXH

Detailed Description

This female board-to-board PCB connector, with SKU GBC19DSXH, is designed for high performance in demanding environments. Built with PA9T and featuring phosphor bronze contacts plated with gold, it ensures reliable connectivity even in harsh conditions. With a pitch of 2.54mm and 19 positions in a single row, this connector offers ample versatility for various applications. Its straight orientation and thru-hole termination method make for easy and secure installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance under extreme circumstances. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained PCB layouts. Trust in the durability and quality of this connector for your critical electronic connections.