GBC19DSXI

Heilind Number:SULGBC19DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DSXI
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DSXI

Detailed Description

Introducing the GBC19DSXI, a high-performance board-to-board connector designed for precision electronic applications. This female connector features 19 gold-plated contacts made of PA9T & phosphor bronze, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers secure and reliable connections in threaded mount type with thru-hole termination. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance standards. The full bellow contact type and straight orientation make it suitable for various PCB layouts. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable space on the board. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it guarantees stable performance even in harsh environments. Trust the GBC19DSXI for seamless connectivity in your electronic systems.