GBC19DSXN

Heilind Number:SULGBC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19DSXN
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19DSXN

Detailed Description

The GBC19DSXN is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers a secure 19-position interface with a pitch of 2.54mm. With gold contact plating and a voltage rating of 700 VAC, it ensures excellent signal integrity and conductivity. The straight orientation and thru-hole termination method make for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. With matte tin termination plating, it meets industry standards for durability. Ideal for applications in aerospace, telecommunications, and industrial electronics, the GBC19DSXN guarantees high reliability and performance.