| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC19MMAD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 38 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC19MMAD |
GBC19MMAD
| Heilind Number: | SULGBC19MMAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC19MMAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GBC19MMAD, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and phosphor bronze contact material, this connector ensures reliable and durable connectivity. Featuring a 2.54mm pitch and right-angle orientation, it offers seamless integration into your PCB layout. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its 38 positions and 2.54mm tail length make it ideal for high-density applications. Trust in the quality and performance of the GBC19MMAD for your connectivity needs.

