GBC19MMAN

Heilind Number:SULGBC19MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULGBC19MMAN

Detailed Description

Introducing the GBC19MMAN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic assemblies. Featuring a male gender with two rows of 38 positions, this connector offers seamless interfacing for a wide range of applications. Constructed with PA9T and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets high-speed and high-power requirements. The termination method of thru-hole soldering and matte tin plating guarantee secure attachment to PCBs. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 13.72mm (.54 in) height and 9.4mm (.37 in) width facilitate space-saving installation. Ideal for industrial and commercial electronics, this connector is a reliable solution for high-speed data transmission and power delivery. Upgrade your PCB designs with the GBC19MMAN for seamless connectivity and performance.