GBC19MMBD

Heilind Number:SULGBC19MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMBD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMBD

Detailed Description

Introducing the GBC19MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 38 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method simplify installation. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent electrical requirements. Its right-angle orientation and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained setups. Suitable for use in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. Trust the GBC19MMBD for seamless board-to-board connections in your electronic systems.