GBC19MMBN

Heilind Number:SULGBC19MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMBN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMBN

Detailed Description

Introducing the GBC19MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 38 positions, it offers ample connectivity options with a pitch of 2.54mm (.1 in) for easy installation. The right-angle orientation and thru-hole termination method make it suitable for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance in harsh environments. With a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GBC19MMBN is ideal for industrial and commercial electronics applications. Trust in this connector for robust and efficient board-to-board connections.