GBC19MMDN

Heilind Number:SULGBC19MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMDN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMDN

Detailed Description

Introducing our GBC19MMDN, a high-performance Board To Board PCB Connector designed for robust and reliable connectivity. Featuring a male gender with two rows and no mounting requirements, this connector offers easy installation through Thru Hole termination. Crafted with durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it delivers optimal performance in demanding applications. The right-angle orientation and 38 positions cater to versatile connectivity needs, while the -65 to 150°C operating temperature range guarantees suitability for various environments. Measuring 13.72mm in height and 9.4mm in width, with a tail length of 6.35mm, this connector is compact yet efficient. Its Matte Tin termination plating complies with industry standards for enhanced reliability. Trust our GBC19MMDN for seamless and high-speed data transmission in your PCB designs.