GBC19MMJN

Heilind Number:SULGBC19MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMJN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMJN

Detailed Description

The GBC19MMJN is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and 38 gold-plated positions, it offers precise connectivity for complex circuitry. Its right-angle orientation and no-mounting design make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 150°C, it guarantees stable performance in extreme conditions. The Matte Tin termination plating enhances solderability and long-term durability. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust, ideal for space-constrained applications. Fully compliant with industry standards, it meets the stringent quality requirements of modern electronics. Upgrade your connectivity solutions with the GBC19MMJN for unparalleled performance and reliability.