GBC19MMMD

Heilind Number:SULGBC19MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMMD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMMD

Detailed Description

The GBC19MMMD is a versatile male board-to-board PCB connector featuring two rows with a pitch of 2.54mm, perfect for high-density applications. Its durable PA9T housing and Phosphor Bronze contacts, plated with gold for optimal conductivity, ensure reliable performance in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. The clearance hole mount type and wire wrap termination method make installation quick and easy. Operating efficiently in temperatures ranging from -65 to 150°C, it's a robust choice for various industries. With 38 positions and a tail length of 14.22mm, it offers ample connectivity options. The matte tin termination plating guarantees long-term durability. The connector's straight orientation, compact design (13.72mm height, 9.4mm width), and compliance with hi-rel standards make it a dependable solution for your PCB connectivity needs.