GBC19MMND

Heilind Number:SULGBC19MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMND
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMND

Detailed Description

Introducing the GBC19MMND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 38 positions on a 2.54mm pitch, it offers versatile connectivity options for your PCB layouts. The clearance hole mount type and card extender termination method facilitate easy installation and maintenance. Operating flawlessly in extreme temperatures from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable space on your PCB. Trust the GBC19MMND for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.