GBC19MMNN

Heilind Number:SULGBC19MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMNN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:38
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMNN

Detailed Description

Introducing the GBC19MMNN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a male gender and two rows for enhanced versatility, this connector boasts a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method is through a card extender, and with 38 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the GBC19MMNN for secure and durable board-to-board connections in your electronic assemblies.