GBC19MMSD

Heilind Number:SULGBC19MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMSD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMSD

Detailed Description

Introducing the GBC19MMSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the power needs of various systems. The connector offers 38 positions in a 2-row configuration with a 2.54mm pitch, making it suitable for dense PCB layouts. Its clearance hole mount type and through-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, it guarantees stable performance in extreme conditions. With a compact design measuring 13.72mm in height and 9.4mm in width, the GBC19MMSD is ideal for space-constrained applications. Trust in this connector for superior connectivity in aerospace, military, and industrial systems.