GBC19MMSN

Heilind Number:SULGBC19MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMSN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMSN

Detailed Description

Introducing the GBC19MMSN, a high-performance male PCB connector designed for seamless board-to-board connectivity. With two rows and 38 positions, this connector offers reliable power and signal transmission. Engineered with PA9T and phosphor bronze, it ensures durability and optimal conductivity. The gold-plated contacts and matte tin termination guarantee low contact resistance and long-term stability. Operating at a wide temperature range of -65 to 150 °C, it's suitable for various industrial applications. Featuring a 2.54mm pitch and 700VAC voltage rating, it meets high-speed and high-power requirements. Its straight orientation and no mounting design make installation hassle-free. With a compact size of 13.72mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the GBC19MMSN for efficient and secure PCB connections in your projects.