GBC19MMVD

Heilind Number:SULGBC19MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMVD
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMVD

Detailed Description

The GBC19MMVD is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and contacts made of durable phosphor bronze, this connector ensures reliable conductivity and longevity. Its clearance hole mount type and through-hole termination method make installation easy and secure. Featuring gold-plated contacts and matte tin termination plating, it guarantees excellent signal transmission and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power connections. The right-angle orientation and 2 rows with 38 positions offer flexibility in circuit design. Operating efficiently in a wide temperature range from -65 to 150°C, it is perfect for use in harsh environments. The connector's compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the GBC19MMVD ensures superior performance and durability.