GBC19MMVN

Heilind Number:SULGBC19MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMVN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:38
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMVN

Detailed Description

Introducing the GBC19MMVN male PCB connector, meticulously engineered for high-performance applications. Crafted with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures impeccable conductivity and durability. With a pitch of 2.54mm and 38 positions across 2 rows, it offers seamless connectivity on PCBs. The right-angle orientation and termination through-hole method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it guarantees reliability in diverse environments. The connector's compact design, measuring 13.72mm in height and 9.4mm in width, saves valuable space on the board. With matte tin termination plating, it meets industry standards for quality and performance. Ideal for high-speed data transmission and power delivery, the GBC19MMVN is the ultimate choice for board-to-board connections in demanding industries.