GBC19MMWN

Heilind Number:SULGBC19MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC19MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC19MMWN
Amperage:3 A
Gender:Male
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC19MMWN

Detailed Description

Introducing the GBC19MMWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and 38 positions, it offers ample connectivity options for your circuit boards. The straight orientation and no-mounting design make installation easy, while the 700VAC voltage rating and wide operating temperature range of -65 to 150°C guarantee optimum performance. With a compact connector height of 13.72mm and a tail length of 3.18mm, it saves space without compromising functionality. Trust in the GBC19MMWN for secure and efficient board-to-board connections in aerospace, defense, and other hi-rel applications.