GBC20DCAD-S189

Heilind Number:SULGBC20DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCAD-S189

Detailed Description

Introducing the GBC20DCAD-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage tolerance of 700VAC, it offers reliable power transmission. Featuring a female gender, two rows with 40 positions, and a right-angle orientation, it enables efficient PCB-to-PCB connections. The Thru Hole mount type and Hairpin contact type, along with Gold-plated Phosphor Bronze contacts, guarantee secure and low-resistance terminations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating ensures long-term stability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC20DCAD-S189 is a reliable solution for high-reliability interconnectivity.