GBC20DCAH

Heilind Number:SULGBC20DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCAH

Detailed Description

The GBC20DCAH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring 40 gold-plated phosphor bronze contacts with a 2.54mm pitch, this connector ensures superior conductivity and durability. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make it easy to install and secure on PCBs. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space without compromising on performance. The matte tin termination plating enhances solderability and longevity. Whether used in aerospace, military, or industrial electronics, the GBC20DCAH guarantees high reliability and efficiency.