GBC20DCAI

Heilind Number:SULGBC20DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULGBC20DCAI

Detailed Description

Introducing the GBC20DCAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it delivers exceptional power transmission capabilities. The two-row, Hairpin contact design with Gold plating guarantees optimal signal integrity. Its right-angle orientation and threaded mount type offer versatile installation options. The connector's operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. With 40 positions and a 2.54mm pitch, it provides ample connectivity in compact designs. Matte Tin termination plating enhances durability. Trust the GBC20DCAI for secure and efficient board-to-board connections in your critical systems.