GBC20DCAN

Heilind Number:SULGBC20DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCAN

Detailed Description

Introducing the GBC20DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The female connector, with two rows and 40 positions, is perfect for complex circuit setups. Its right-angle orientation and hairpin contact type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. The termination method of thru hole and termination plating of matte tin guarantee secure connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the GBC20DCAN is a reliable solution for your connectivity needs.