GBC20DCAS

Heilind Number:SULGBC20DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCAS

Detailed Description

The GBC20DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of Hairpin contacts, with a pitch of 2.54mm, provide efficient mating. The right-angle orientation and side hole mount type offer flexibility in installation. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in varied conditions. This connector, with 40 positions and Matte Tin termination plating, guarantees secure and durable connections on PCBs. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. Classified under hi-rel products, it meets stringent quality standards, ensuring optimal performance. The GBC20DCAS is the perfect choice for applications requiring high reliability and durability in board-to-board connections.