GBC20DCAT

Heilind Number:SULGBC20DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC20DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC20DCAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC20DCAT

Detailed Description

Introducing the GBC20DCAT, a high-performance board-to-board PCB connector designed for precision applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in demanding environments. Featuring a compact design with two rows of 40 female pins, threaded mounting, and through-hole termination, it offers easy and secure installation on PCBs. The hairpin contact type and right-angle orientation facilitate efficient signal transmission while maintaining a voltage rating of 700 VAC and an amperage of 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With matte tin termination plating and a connector height of 15.49mm, it guarantees durability and stability in use. Trust the GBC20DCAT for seamless connectivity in your electronic systems.